
* Images are for reference only
1-1586019-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1586019-2
- JLCPCB Part #
- C573831
- Package
- P=4.2mm
- Description
- -40℃~+105℃ 2 2x6P 4.2mm 4.2mm 6 Locking PA UL94V-0 White P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.3605
10+
$0.2862
30+
$0.2544
100+
$0.2146
500+
$0.1969
1000+
$0.1864
Related Products
Welcome back, may I help you?