
* Images are for reference only
6-292161-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-292161-2
- JLCPCB Part #
- C17686828
- Package
- Plugin
- Description
- -40℃~+105℃ 1 125V 1x2P 2 2P 2mm 3.6mm 4A 5.8mm 6.8mm Black Brass PA66 Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 258
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0559
10+
$0.0446
30+
$0.0390
100+
$0.0348
500+
$0.0314
1000+
$0.0298
Welcome back, may I help you?