
* Images are for reference only
1-1571983-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1571983-0
- JLCPCB Part #
- C266181
- Package
- SMD
- Description
- -30℃~+85℃ 24V 25mA 8 SPST SMD DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 106
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 104
In-stock Item Pricing
Qty Unit Price
1+
$3.1244
10+
$2.6490
30+
$2.3526
100+
$2.0480
500+
$1.9111
1000+
$1.8514
Related Products
Welcome back, may I help you?