
* Images are for reference only
1-1546734-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1546734-6
- JLCPCB Part #
- C6641295
- Package
- Plugin
- Description
- 1 16 20A 300V 9.53mm Black Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.4379
180+
$8.1549
480+
$7.8826
1020+
$7.7488
Welcome back, may I help you?