
* Images are for reference only
1-1546671-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1546671-6
- JLCPCB Part #
- C6355842
- Package
- -
- Description
- -40℃~+120℃ 16 2 25A 300V 8.26mm Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.2366
210+
$8.0753
510+
$7.8059
990+
$7.6720
Welcome back, may I help you?