
* Images are for reference only
2-66741-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-66741-1
- JLCPCB Part #
- C6073918
- Package
- -
- Description
- 10 4.83mm~5.59mm Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$22.1798
10+
$21.6095
Related Products