
* Images are for reference only
1-1546670-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1546670-4
- JLCPCB Part #
- C3655882
- Package
- -
- Description
- -40℃~+120℃ 14~22 2-Side 25A 2x28P 300V 8.26mm Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8817
200+
$1.5018
500+
$1.4502
1000+
$1.4244
Welcome back, may I help you?