
* Images are for reference only
1-1546671-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1546671-4
- JLCPCB Part #
- C5469018
- Package
- -
- Description
- -40℃~+120℃ 14 2 25A 300V 9.53mm Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5534
200+
$2.2156
500+
$2.1418
1000+
$2.1065
Welcome back, may I help you?