
* Images are for reference only
1-1546462-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1546462-2
- JLCPCB Part #
- C6355835
- Package
- Plugin
- Description
- -40℃~+105℃ 1 12 150V 20A 8.26mm Black Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4649
192+
$1.7821
496+
$1.7227
992+
$1.6938
Welcome back, may I help you?