
* Images are for reference only
1-1546465-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1546465-2
- JLCPCB Part #
- C6963573
- Package
- -
- Description
- -40℃~+105℃ 1 11.1mm 12 150V 20A Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9440
200+
$1.9731
500+
$1.9069
1000+
$1.8746
Welcome back, may I help you?