
* Images are for reference only
1-1546307-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1546307-1
- JLCPCB Part #
- C6355824
- Package
- -
- Description
- -40℃~+120℃ 11 2 20A 300V 8.26mm Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6670
200+
$1.4643
500+
$1.4145
1000+
$1.3904
Welcome back, may I help you?