
* Images are for reference only
1903120-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1903120-1
- JLCPCB Part #
- C498666
- Package
- -
- Description
- 1.08mm~1.6mm 22~28 250V Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 289
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 289
In-stock Item Pricing
Qty Unit Price
1+
$0.0907
50+
$0.0732
150+
$0.0643
500+
$0.0577
2500+
$0.0492
6000+
$0.0467
Related Products