
* Images are for reference only
1-1546306-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1546306-2
- JLCPCB Part #
- C3656282
- Package
- P=9.5mm
- Description
- -40℃~+120℃ 12~22 2-Side 20A 2x24P 300V 8.26mm Black P=9.5mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$8.3920
10+
$8.2137
30+
$8.0933
100+
$7.9745
Welcome back, may I help you?