
* Images are for reference only
OJE-SS-124DM,000
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- OJE-SS-124DM,000
- JLCPCB Part #
- C7250615
- Package
- Plugin
- Description
- -30℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10ms 24V 30V@DC、277V@AC 4ms 5A Silver 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$2.4442
10+
$2.3975
30+
$2.3669
100+
$2.3347
Related Products
Welcome back, may I help you?