
* Images are for reference only
2-1546306-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1546306-2
- JLCPCB Part #
- C6657969
- Package
- -
- Description
- -40℃~+120℃ 2 20A 22 300V Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8687
150+
$6.3318
450+
$6.1197
1050+
$6.0153
Welcome back, may I help you?