
* Images are for reference only
1-1478908-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1478908-0
- JLCPCB Part #
- C6378147
- Package
- -
- Description
- 1 18GHz 50Ω Connector Inner Bore SMA - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$24.9687
10+
$24.3421
Welcome back, may I help you?