
* Images are for reference only
1-1478904-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1478904-0
- JLCPCB Part #
- C3173664
- Package
- 插件,D6.4xL11.2mm
- Description
- -65℃~+165℃ 1 18GHz 335V 50Ω 6.35mm Connector Male Pin SMA 插件,D6.4xL11.2mm Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9460
10+
$10.6343
Related Products
Welcome back, may I help you?