This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPF0603B2R55E1

Extended
Manufacturer
TE Connectivity
MFR.Part #
CPF0603B2R55E1
JLCPCB Part #
C4020551
Package
0603
Description
-55℃~+155℃ 2.55Ω 63mW Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 70

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 70

In-stock Item Pricing

Qty Unit Price
1+ $0.2361
10+ $0.2296
30+ $0.2264
100+ $0.2232
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons