
* Images are for reference only
1-1470107-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1470107-2
- JLCPCB Part #
- C573511
- Package
- P=2mm
- Description
- -25℃~+85℃ 2 2mm 2x6P 6 Non-Latching UL94V-0 White Without Fins P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 89
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 89
In-stock Item Pricing
Qty Unit Price
1+
$0.1531
50+
$0.1225
150+
$0.1072
1000+
$0.0957
2000+
$0.0865
5000+
$0.0819
Related Products
Welcome back, may I help you?