
* Images are for reference only
1-1422002-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1422002-0
- JLCPCB Part #
- C5467258
- Package
- Plugin
- Description
- -40℃~+85℃ 2 Form C: 2C (DPDT-CO) 220V@DC、250V@AC 2A 3V 4ms 4ms AgNi + Gold plated Dual Coil Plugin Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9168
200+
$0.7651
500+
$0.7394
1000+
$0.7265
Welcome back, may I help you?