This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-1416200-5

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-1416200-5
JLCPCB Part #
C6378107
Package
Plugin
Description
-40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10A 10ms 12V 400V@AC 5ms AgSnO2 Plugin Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4895
200+ $0.9942
500+ $0.9604
1000+ $0.9443

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons