
* Images are for reference only
917745-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 917745-1
- JLCPCB Part #
- C574085
- Package
- Plugin
- Description
- -30℃~+105℃ 1 14A 1x3P 3 300V 3P 6.5mm Copper alloy Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 240
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2201
50+
$0.2161
150+
$0.2135
500+
$0.2108
Related Products