
* Images are for reference only
1-1415356-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1415356-1
- JLCPCB Part #
- C6033421
- Package
- Plugin
- Description
- -20℃~+105℃ 1 Set Normally Open: 1A (SPST NO) 10ms 20ms 24V 400V@AC 6A AgNi 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1050
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1819
200+
$0.8718
500+
$0.8429
1050+
$0.8285
Welcome back, may I help you?