
* Images are for reference only
1-1415354-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1415354-1
- JLCPCB Part #
- C6355749
- Package
- Plugin
- Description
- -25℃~+70℃ 110V 3 Form A + 1 Form B: 3A + 1B (3PST-NO + 1PST-NC) 400V@AC 8A AgSnO2 Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.5287
250+
$8.5899
500+
$8.3028
1000+
$8.1608
Welcome back, may I help you?