
* Images are for reference only
1-1414686-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1414686-0
- JLCPCB Part #
- C6355744
- Package
- SOCKETABLE
- Description
- -40℃~+125℃ 12V 14V@DC 2ms 40A 7ms AgNi One set changeover: 1C (SPDT - changeover) SOCKETABLE Automotive Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 294
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3042
294+
$6.1069
588+
$5.9039
882+
$5.8024
Welcome back, may I help you?