
* Images are for reference only
1-1393766-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1393766-4
- JLCPCB Part #
- C7155118
- Package
- SOCKETABLE
- Description
- -55℃~+75℃ 12V 30V@DC、120V@AC 4 Form C: 4C (4PDT-CO) 5A AgCdO SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$140.7702
200+
$56.1686
500+
$54.2914
1000+
$53.3649
Welcome back, may I help you?