
* Images are for reference only
1-1393302-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1393302-6
- JLCPCB Part #
- C5468919
- Package
- SOCKETABLE
- Description
- 1 Set Normally Open: 1A (SPST NO) 12V 12V@DC 70A SOCKETABLE Automotive Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.5981
300+
$11.8109
600+
$11.4162
900+
$11.2212
Welcome back, may I help you?