
* Images are for reference only
1-1393258-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1393258-5
- JLCPCB Part #
- C306315
- Package
- Plugin
- Description
- -40℃~+70℃ 1 Form A + 1 Form B: 1A + 1B (SPST-NO + SPST-NC) 100mΩ 24V 400V@AC 700mW 8 823Ω AgNi 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$19.7969
10+
$19.0383
40+
$17.7241
100+
$16.5758
Welcome back, may I help you?