
* Images are for reference only
1-1337481-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1337481-0
- JLCPCB Part #
- C589638
- Package
- Plugin
- Description
- -65℃~+165℃ 1 250V 4GHz 50Ω Board Side SMB 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$8.8816
10+
$7.8573
30+
$7.2328
100+
$6.7078
Related Products
Welcome back, may I help you?