
* Images are for reference only
1-1318117-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1318117-3
- JLCPCB Part #
- C394355
- Package
- P=2.5mm
- Description
- -55℃~+105℃ 1 1x3P 2.5mm 3 Black Non-Latching UL94V-0 Without Fins P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 772
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 772
In-stock Item Pricing
Qty Unit Price
1+
$0.4501
50+
$0.3772
150+
$0.3459
900+
$0.2881
2700+
$0.2707
5400+
$0.2603
Related Products
Welcome back, may I help you?