This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-104078-3

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-104078-3
JLCPCB Part #
C6033342
Package
Plugin,P=1.27mm
Description
-65℃~+105℃ 1.27mm 1A 2 2.54mm 30V 68P 8.89mm Through Hole Tin-Lead 插件,P=1.27mm Female Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.5545
204+ $5.8077
504+ $5.6144
996+ $5.5178
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons