
* Images are for reference only
927854-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 927854-1
- JLCPCB Part #
- C574856
- Package
- -
- Description
- 0.81mm 1.03~2.62 13.5~17 22.3mm Blade Terminal Brass No Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$0.3239
Related Products
Welcome back, may I help you?