
* Images are for reference only
5-1418760-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-1418760-1
- JLCPCB Part #
- C392172
- Package
- -
- Description
- 0.5~0.75 1.4mm~1.9mm 18~20 Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25630
Minimum: 1
Full Reel: 9000
$0.01
Add To List
Available Order Qty: 25630
In-stock Item Pricing
Qty Unit Price
1+
$0.1030
1000+
$0.0861
3000+
$0.0776
9000+
$0.0712
54000+
$0.0662
99000+
$0.0636
Related Products
Welcome back, may I help you?