
* Images are for reference only
1986375-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1986375-2
- JLCPCB Part #
- C3586784
- Package
- -
- Description
- -40℃~+110℃ 0.05~2 1 14~30 3.81mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0700
200+
$0.4142
500+
$0.3997
1000+
$0.3932
Welcome back, may I help you?