
* Images are for reference only
1-1825006-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1825006-5
- JLCPCB Part #
- C26159298
- Package
- Plugin
- Description
- -45℃~+100℃ 1,000 times 10 100mA 50V Slide, Recessed 插件 DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$5.4443
10+
$4.7727
40+
$4.3716
100+
$3.9673
500+
$3.7821
1000+
$3.6967
Welcome back, may I help you?