This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T92P7A52-240

Extended
Manufacturer
TE Connectivity
MFR.Part #
T92P7A52-240
JLCPCB Part #
C6328608
Package
-
Description
-55℃~+65℃ 100mΩ 15ms 15ms 240V 277V@AC 3.8kΩ 30A 50A@277VAC AgCdO Two normally open: 2A (DPST-NO) - Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.8917
200+ $11.1299
500+ $10.7568
1000+ $10.5743
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons