
* Images are for reference only
1986374-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1986374-4
- JLCPCB Part #
- C6657050
- Package
- -
- Description
- -40℃~+110℃ 1 3.81mm 4 Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2010
150+
$2.8743
450+
$2.7779
1050+
$2.7297
Welcome back, may I help you?