
* Images are for reference only
14311017102000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14311017102000
- JLCPCB Part #
- C6649796
- Package
- -
- Description
- -40℃~+110℃ 1 10 10P 1x10P 5.08mm Green Male Plug - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.9798
200+
$7.1752
500+
$6.9343
1000+
$6.8170
Welcome back, may I help you?