
* Images are for reference only
H4220RDZA
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- H4220RDZA
- JLCPCB Part #
- C1407595
- Package
- Plugin
- Description
- -55℃~+155℃ 220Ω 500mW Metal Film Resistor ±0.5% ±100ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5212
200+
$0.2027
500+
$0.1947
1000+
$0.1915