
* Images are for reference only
1981551-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1981551-1
- JLCPCB Part #
- C3267830
- Package
- P=2mm
- Description
- 2mm 3.3mm 4 P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8445
200+
$0.3276
400+
$0.3163
800+
$0.3099
Related Products
Welcome back, may I help you?