
* Images are for reference only
1977391-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1977391-1
- JLCPCB Part #
- C6047682
- Package
- Plugin
- Description
- -20℃~+70℃ 30V Rectangular Columnar SPDT Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 19200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5042
200+
$0.2014
500+
$0.1949
1000+
$0.1917
Welcome back, may I help you?