
* Images are for reference only
160467-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 160467-2
- JLCPCB Part #
- C590910
- Package
- -
- Description
- 10.5mm 13.5~17 29.72mm Brass Circular ring No Open type Tin Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 173
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 173
In-stock Item Pricing
Qty Unit Price
1+
$0.2104
Related Products
Welcome back, may I help you?