
* Images are for reference only
1825289-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1825289-9
- JLCPCB Part #
- C6073071
- Package
- Plugin
- Description
- -20℃~+85℃ 20V Double pole triple throw Rectangular Columnar Through Hole Plugin Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 560
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9730
200+
$1.9850
560+
$1.9188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?