
* Images are for reference only
1825289-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1825289-5
- JLCPCB Part #
- C5873729
- Package
- Plugin
- Description
- -20℃~+85℃ DPDT Rectangular Columnar Through Hole Plugin Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 560
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2683
200+
$1.7035
560+
$1.6472
1120+
$1.6183
Related Products