
* Images are for reference only
1761482-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1761482-4
- JLCPCB Part #
- C6391133
- Package
- Plugin
- Description
- -55℃~+85℃ 1 Gold Non-LED Phosphor Bronze Shielded cat5e Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3268
210+
$7.7130
510+
$7.4547
990+
$7.3271
Welcome back, may I help you?