
* Images are for reference only
175153-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 175153-1
- JLCPCB Part #
- C3264782
- Package
- -
- Description
- 0.12~0.35 1.2mm~2mm 22~26 50V、300V Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3430
50+
$0.2726
150+
$0.2424
1000+
$0.2048
2000+
$0.1880
5000+
$0.1779
Related Products
Welcome back, may I help you?