
* Images are for reference only
175088-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 175088-1
- JLCPCB Part #
- C531787
- Package
- -
- Description
- 2.9mm~3.8mm - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5000
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5000
In-stock Item Pricing
Qty Unit Price
1+
$0.0978
50+
$0.0816
150+
$0.0736
500+
$0.0677
2500+
$0.0629
5000+
$0.0603
Related Products
Welcome back, may I help you?