
* Images are for reference only
1746311-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1746311-1
- JLCPCB Part #
- C573861
- Package
- Plugin
- Description
- -40℃~+80℃ 1A 4P Female Laminated board 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 116
Minimum: 1
Full Reel: 63
$0.01
Add To List
Available Order Qty: 116
In-stock Item Pricing
Qty Unit Price
1+
$1.7261
10+
$1.4645
63+
$1.3014
126+
$1.1351
504+
$1.0592
1260+
$1.0253
Welcome back, may I help you?