
* Images are for reference only
5-487509-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-487509-5
- JLCPCB Part #
- C6819158
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 0.13mm~0.38mm 2.54mm 6.93mm 6P Phosphor bronze Single-side Contact/Vertical Through Hole Tin Plugin,P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 210
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1629
210+
$0.8636
420+
$0.8346
1050+
$0.8202