
* Images are for reference only
1745096-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1745096-1
- JLCPCB Part #
- C22359213
- Package
- P=1.8mm
- Description
- -40℃~+125℃ 1 14A 24V 2P Automotive Connector Housing P=1.8mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 73
Minimum: 1
Full Reel: 1600
$0.01
Add To List
Available Order Qty: 73
In-stock Item Pricing
Qty Unit Price
1+
$1.1416
10+
$0.9575
30+
$0.8574
100+
$0.7444
500+
$0.6927
1000+
$0.6701
Related Products
Welcome back, may I help you?